Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels

RS Stock No.:
1243401
Mfr. Prt No.:
EL-21CFR-TP-LCD+
Brand:
Lascar

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1243401
Product description Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels
Manufacturer / Brand Lascar
Manufacturer part number EL-21CFR-TP-LCD+
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
RS stock number 1243401
Product description Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels
Manufacturer / Brand Lascar
Manufacturer part number EL-21CFR-TP-LCD+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lascar EasyLog EL-21CFR-TP-LCD+ 21CFR Compliant High Accuracy USB Thermistor Probe Temperature Data Logger

This 21CFR-compliant standalone data logger records and displays over 32,000 temperature readings from the supplied thermistor probe. The data logger features an LCD and push-button which allow the user to cycle through the most recent, highest and lowest stored readings.

Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.

Easily set up the logger and view downloaded data by plugging the unit into a PC’s USB port and using the free 21CFR Part 11 software provided. Supplied with 1/2 AA battery and wall mount clip.

Feature List

Measurement range:-40 °C to 125 °C (-40 °F to 257 °F)
Accuracy: ±0.6 °C (-5 to 40 °C)
Logging rate: User selectable between 1 second to 12 hours
Operating temperature: -35 °C to 80 °C (-31 °F to 176 °F)
Battery life: 2 Years

Application Info

The EL-21CFR-TP-LCD+ has been specifically developed to meet the data security required by the US FDA's 21CFR part 11 regulations. As such it is suitable for use in applications where the integrity of the data is of the highest importance. Example applications where data security is important include medical and cold chain.


Specifications

Attribute Value
Brand Lascar
Measurement Parameters Temperature
Sensor Type Thermistor Probe
Data Logger Type Temperature
Number of Input Channels 1
Interface Type USB
Maximum Temperature Measurement +125 °C
Power Source Battery
Best Temperature Measurement Accuracy ±0.2°C
IP Rating IP67
Minimum Operating Temperature -35 °C
Maximum Operating Temperature +80 °C
Display Type LCD
Includes Battery, Mouting Bracket, Hih Accuracy Thermistor Probe
Battery Life 2 Years
Temperature Measurement Resolution 0.1 °C
Battery Type 1/2AA
Alarm Yes
Number of Readings Per Channel 32510
Model Number p EL-21CFR-TP-LCD+
Checking stock...
IDR
2,756,194.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,756,194.53
*price per unit indicative
"Lascar EL-21CFR-TP-LCD+ Temperature Data Logger with Thermistor Probe Sensor, 1 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda