Post-It Yellow Sticky Note, 76mm x 76mm

RS Stock No.:
1243420
Mfr. Prt No.:
BP839
Brand:
Post-It
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
RS stock number 1243420
Product description Post-It Yellow Sticky Note, 76mm x 76mm
Manufacturer / Brand Post-It
Manufacturer part number BP839

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Post-it® Z-Notes

Ready when you are, Post-it Z-Notes let you scribble down your thoughts in a flash. Pop-up Post-it Z-Notes are always on hand and they pop up one at a time so it is easy to peel and write.
The Post-it Z-Notes are 100% PEFC certified products made of high grade 100% PEFC paper. Coated on the back side with 3M's unique repositionable adhesive. They are designed to stick wherever desired and easily lift cleanly off most surfaces

Peel off a note and keep one hand free!
Keep your Post-it Notes close to you with a Post-it Z-Notes Dispenser
Unique dispenser that fits 2 different sizes of Post-it Z-Notes to adjust to your needs
Post-it Z-Notes are 100% made with PEFC certified paper fibres


Specifications

Attribute Value
Brand Post-It
Colour Yellow
Note Length 76 mm
Note Width 76 mm
Checking stock...
IDR
438,859.76
Out of stock
Price Pack (1 Pack of 12)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1438,859.7636,571.65
*price per unit indicative
"Post-It Yellow Sticky Note, 76mm x 76mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda