Amphenol Industrial, Epower Lite RADSOK Plug with HVIL Electric vehicle connector Plug, 7.5 to 70A
- RS Stock No.:
- 1244048
- Mfr. Prt No.:
- ELP2A03 / C10-738026-2AS3
- Brand:
- Amphenol Industrial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1244048 |
| Product description | Amphenol Industrial, Epower Lite RADSOK Plug with HVIL Electric vehicle connector Plug, 7.5 to 70A |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | ELP2A03 / C10-738026-2AS3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1244048 |
| Product description | Amphenol Industrial, Epower Lite RADSOK Plug with HVIL Electric vehicle connector Plug, 7.5 to 70A |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | ELP2A03 / C10-738026-2AS3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amphenol Industrial
ePower-Lite Connector, A Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
• Compact and Lightweight Connector
• A-Coding
• Durability of over 100 mating cycles
• Waterproof: IP67
• Touch Proof: IEC 60529
• Flammability: UL 94V-0
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Range | RADSOK |
| Series | Epower Lite |
| Connector Type | RADSOK Plug with HVIL |
| Number of Rows | 1 |
| Number of Contacts | 2 |
| Wire Size | 6 mm² |
| Current Rating | 7.5 to 70 A |
| Operating Voltage | 800 V |
| Connector Gender | Male |
| Contact Gender | Female |
| Key Type | A |
| Standards Met | IEC 60529, UL 94 V-0 |
| Width | 41.8 mm |
| IP Rating | IP67 |
| Orientation | Straight |
| Colour | Orange |
| Applications | EV/HEV |
| Pin Diameter | 3.6 mm |
| For Use With | 2 Position ePower-Lite Receptacle with HVIL |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -40 °C |
| Depth | 57.8 mm |
| Termination Method | Crimp |
| Height | 36.8 mm |
| Mounting Type | Cable Mount |