ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771

RS Stock No.:
1245521
Mfr. Prt No.:
2771
Brand:
ADAFRUIT INDUSTRIES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245521
Product description ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2771
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
RS stock number 1245521
Product description ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2771

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adafruit Feather 32u4 Development Boards

The Feather 32u4 is a range of development boards from Adafruit. They are powered by the Atmel ATmega32u4 microcontroller clocked at 8 MHz with 3.3 V logic. This chip has 32K of flash and 2K of RAM and built-in USB. As a result it has a USB-to-Serial programme and debug capability built in and it can also act like a mouse, keyboard, USB MIDI device.

This chip is supported in the Arduino IDE and can run nearly every sensor/library available.

The Feather is perfect for small or portable projects. There is a connector for 3.7 V Lithium polymer batteries and built-in battery charging circuit which you can use to measure and monitor battery levels. Lithium Polymer battery and USB cable not included.

Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.

Adafruit Feather 32u4 Basic Proto Board

The Adafruit Feather 32u4 Basic Proto has all the basic features shared by all the Feather 32u4 range together with a small prototyping area. In simple projects where you would like to attach a button or sensor, you could skip on a breadboard and wire it directly on to the board.

- 51 x 23 x 8 mm / 2.0" x 0.9" x 0.28" (without headers)
- 4.8 grams
- 3 V regulator with 500 mA peak current output
- 20 GPIO pins
- Hardware serial, hardware I²C, hardware SPI support
- 8 x PWM pins
- 10 x analogue inputs (one is used to measure the battery voltage)
- Built in 100 mA lithium polymer charger with charging status indicator LED
- Pin #13 red LED
- Power/enable pin
- 4 mounting holes
- Reset button


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Classification Development Board
Kit Name Feather 32u4 Basic Proto
Technology MCU
Processor Part Number ATmega32u4
Processor Type MCU
Checking stock...
IDR
343,095.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,095.19
*price per unit indicative
"ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products