Bahco 1 piece Parallel Pin Punch
- RS Stock No.:
- 1246120
- Mfr. Prt No.:
- TAH3734BM-3
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246120 |
| Product description | Bahco 1 piece Parallel Pin Punch |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH3734BM-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Bi Material Parallel Punches - TAH Series
Bahco punch bi-material parallel punches, ready to work at height.
Features and Benefits
Two component handle parallel punch
UNE 16575
Hardness 56-58 Hrc and material 58CrV4
Ready to Work at Height
Specifications
| Attribute | Value |
| Brand | Bahco |
| Shank Diameter | 3.0 mm |
| Number of Pieces | 1 |
| Punch Type | Parallel Pin |