Siretta DELTA6C/x/SMAM/S/S/11 Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)

RS Stock No.:
1248682
Mfr. Prt No.:
DELTA6C/x/SMAM/S/S/11
Brand:
Siretta

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248682
Product description Siretta DELTA6C/x/SMAM/S/S/11 Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
Manufacturer / Brand Siretta
Manufacturer part number DELTA6C/x/SMAM/S/S/11
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
RS stock number 1248682
Product description Siretta DELTA6C/x/SMAM/S/S/11 Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
Manufacturer / Brand Siretta
Manufacturer part number DELTA6C/x/SMAM/S/S/11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.4GHz Antennas

DELTA 6C Dual Band WiFi/WLAN/Bluetooth/ZigBee Hinged Antenna, Siretta

The Delta 6C is a dual band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz and 5.8 GHz with a peak gain of 4 dBi. It has a 1/2 wave dipole radiating element and a hinged joint enables you to position it for optimum performance.

The Delta 6C antenna can be used with many WiFi modems such as Netgear and TP-link. Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).

DELTA6C/x/SMAM/S/S/11 - SMA male connector (RS 124-8682)
DELTA6C/x/SMAM/RP/S/11 - Reverse polarity SMA male (RS 124-8681)

Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 4.3 dBi @ 2.4 GHz, 3.94 dBi @ 5.8 GHz
VSWR: <2.0:1
Polarisation: Vertical

Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz
ISM / WiFi: 5.8 GHz

Dimensions
Length: 196 mm
Width: 12.5 mm


Specifications

Attribute Value
Brand Siretta
RF Protocols WiFi (Dual Band)
Internal/External External
Antenna Physical Form Whip
Supported Frequency Bands 2.4 (WiFi/WLAN/Bluetooth/ZigBee) GHz, 5.8 (ISM) GHz
Frequency Range 2.4 GHz, 5.8 GHz
Antenna Mounting Type Direct
Connector Type SMA
Mounting Type Direct
Gain 5 dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Series DELTA 6C
Maximum Operating Temperature +65 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
200,969.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,969.24
*price per unit indicative
"Siretta DELTA6C/x/SMAM/S/S/11 Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda