Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

RS Stock No.:
1248694
Mfr. Prt No.:
MIKE2A/5M/SMAM/S/S/26
Brand:
Siretta

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248694
Product description Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Manufacturer / Brand Siretta
Manufacturer part number MIKE2A/5M/SMAM/S/S/26
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
RS stock number 1248694
Product description Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Manufacturer / Brand Siretta
Manufacturer part number MIKE2A/5M/SMAM/S/S/26

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta

MIKE 2A Quad Band Mag Mount Whip Antennas, Siretta

The range of MIKE 2A mag mount whip antennas are perfect for getting a strong signal — particularly in areas that are notorious for low reception. The MIKE 2A range are also quad band antennas, covering GSM/GPRS, 3G and ISM. Suggested applications include utilities metering, car park metering, security and wireless door entry.

Features & Benefits of the MIKE 2A Antennas
•A variety of cable/connector options
•-45° C to +75° C operating temperature range
•50 ohm impedance
•5 dBi peak gain
•Vertical polarization
• wave whip antenna radiating element
•850, 900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•868 MHz ISM
•311 mm height


Specifications

Attribute Value
Brand Siretta
RF Protocols 2G (GSM/GPRS), 3G (UTMS)
Internal/External External
Antenna Physical Form Whip
Supported Frequency Bands 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 868 MHz (ISM), 900 MHz (Quad Band GSM/GPRS)
Frequency Range 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 868 MHz (ISM), 900 MHz (Quad Band GSM/GPRS)
Antenna Mounting Type Magnetic
Connector Type SMA
Gain 5 dBi
Includes Lead Yes
Connector Gender Male
Lead Length 5 m
Antenna Directivity Omnidirectional
Antenna Internal Construction Dipole
Series MIKE 2A
Checking stock...
IDR
319,180.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,180.27
*price per unit indicative
"Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda