Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi

RS Stock No.:
1248720
Mfr. Prt No.:
TANGO25A/0.1M/SMAM/S/RP/29
Brand:
Siretta

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248720
Product description Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Siretta
Manufacturer part number TANGO25A/0.1M/SMAM/S/RP/29
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
RS stock number 1248720
Product description Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Siretta
Manufacturer part number TANGO25A/0.1M/SMAM/S/RP/29

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TANGO 25 / 25A - IP65 Miniature WiFi / Dual Band WiFi Antennas, Siretta

The Tango 25/25A are miniature through-hole mount WiFi/WLAN/Bluetooth/ZigBee antennas. The TANGO 25 is single band on tuned to 2.4 GHz while the TANGO25A is dual band adding in 5.8 GHz frequency band.

They measure just 22 x 22 mm and are one the most compact screw mount WiFi antennas available. A peak gain of 2 dBi on the 2.4 GHz to 2.5 GHz band, and 4 dBi on the 5.1 GHz to 5.9 GHz band providing improved signal transmission/reception of WiFi, Bluetooth or ZigBee products.

Supplied with 100 mm of RG174 coaxial cable with a reverse polarity SMA male connector.

2.4GHz Antennas

Operating Temperature: -30 to +60˚C
Impedance: 50 Ω
Gain: 2 dBi @ 2.4 GHz / 5 dBi @ 5 GHz
VSWR: 2 max
Polarisation: Vertical
Radiation: Omnidirectional
Protection: IP65

Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz
Dual band WiFi: 5.1 GHz to 5.8 GHz

Dimensions
22 mm (diameter), height: 22 mm (excluding screw thread)
Weight: 13 g +/- 2 g
Through hole mount: 8 mm long screw thread


Specifications

Attribute Value
Brand Siretta
RF Protocols Bluetooth (BLE), WiFi
Internal/External External
Antenna Physical Form Stubby
Supported Frequency Bands 2.4 → 2.5 (WiFi/WLAN/Bluetooth/ZigBee) GHz, 5.1 → 5.8 (Dual Band WiFi) GHz
Frequency Range 2.4 → 2.5 GHz, 5.1 → 5.8 GHz
Antenna Mounting Type Through Hole/Bolted
Connector Type SMA RP
Mounting Type Through Hole/Bolted
Gain 2,4 dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Series TANGO 25A
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
353,479.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1353,479.30
*price per unit indicative
"Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda