Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m

RS Stock No.:
1251611
Mfr. Prt No.:
245132-0210
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251611
Product description Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m
Manufacturer / Brand Molex
Manufacturer part number 245132-0210
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
RS stock number 1251611
Product description Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m
Manufacturer / Brand Molex
Manufacturer part number 245132-0210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Micro-Fit 3.0 Series

Power Connectors

Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.

Features and Benefits

Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch

Applications

Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers


Specifications

Attribute Value
Brand Molex
Series Micro-Fit 3.0
Series Number 245132
Connector A Micro-Fit 3.0
Connector A Gender Female
Connector B Micro-Fit 3.0
Cable Length 1 m
Connector B Gender Female
Voltage Rating 250 V ac
Connector A Number of Contacts 2
Current Rating 5 A
Connector B Number of Contacts 2
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Operating Temperature Range -40 → +105 °C
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Pitch 3 mm
Contact Plating Tin
Checking stock...
IDR
148,524.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,524.24
*price per unit indicative
"Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda