Tente Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- RS Stock No.:
- 1253749
- Mfr. Prt No.:
- 3470HUR125P62 grey
- Brand:
- Tente

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1253749 |
| Product description | Tente Swivel Castor Wheel, 400kg Capacity, 125mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 3470HUR125P62 grey |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253749 |
| Product description | Tente Swivel Castor Wheel, 400kg Capacity, 125mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 3470HUR125P62 grey |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Tente Noise Reduced Castors SYNTECH Series
The Syntech series castors from Tente have been designed to work producing little noise. Housing made from pressed steel and zinc plated, they have a double ball bearing swivel head and dustguard. Available as swivel, fixed and swivel castors with total lock.
The centre of the wheel is made from grey polyamide with a polyamide tread creating noise reduction.
Features and Benefits
• Temperature range -20 °C to 60°C
• Hardness of tread: Shore D75
• Noise damping
• Load capacity 160 kg to 200 kg
• Sandwich wheel
Product Application Information
Ideal for use with induction trollies, transport devices and transport trollies.
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 125 mm |
| Load Capacity | 400 kg |
| Overall Height | 155 mm |
| Wheel Width | 36 mm |
| Mounting Type | Plate |
| Fixing Plate Dimensions | 105 x 85 mm |
| Rotation | Swivel |
| Application | Induction Trolley, Transport Device, Transport Trolley |
| Tyre Material | Polyamide |
| Includes Brake | No |
| Fixing Centres | 80/77 x 60 mm |
| Weight Class | Heavy Duty |
| Features | Double Ball Bearing Swivel Head, Elastic Solid Rubber Centre, Noise Reduced |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 9 mm |
| Hub Bearing Type | Ball Bearing, Roller Bearing |
| Hub Material | Polyamide |