Bessey 260 mm Straight Tin Snips

RS Stock No.:
1253789
Mfr. Prt No.:
D29ASS-2
Brand:
Bessey
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
RS stock number 1253789
Product description Bessey 260 mm Straight Tin Snips
Manufacturer / Brand Bessey
Manufacturer part number D29ASS-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bessey Shape and Straight Cutting Snips DS29

Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort.

Features and Benefits

Ergonomic handle for increased comfort reducing hand fatigue
For continuous, straight and shaped cuts
Compact cutter head: High manoeuvrability for shape cutting
Optimised leverage ratio: 25% less effort
Optimised edge shape: No slipping even without serrations
Available in right or left cutting versions


Specifications

Attribute Value
Brand Bessey
Type of Cut Straight
Overall Length 260 mm
Checking stock...
IDR
1,277,979.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,277,979.76
*price per unit indicative
"Bessey 260 mm Straight Tin Snips" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda