BNL Radial Ball Bearing – Plain Race Type, 5mm I.D, 14mm O.D

RS Stock No.:
1257581
Mfr. Prt No.:
AC605Z-ISB/4N/D
Brand:
BNL

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1257581
Product description BNL Radial Ball Bearing - Plain Race Type, 5mm I.D, 14mm O.D
Manufacturer / Brand BNL
Manufacturer part number AC605Z-ISB/4N/D
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
RS stock number 1257581
Product description BNL Radial Ball Bearing - Plain Race Type, 5mm I.D, 14mm O.D
Manufacturer / Brand BNL
Manufacturer part number AC605Z-ISB/4N/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

BNL Industry Standard Bearings

Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.

Features and Benefits

Resistant to a multitude of chemicals
Temperature range -50°C to 90°C
SS316 stainless steel balls
Acetal / Polyoxymethylene (POM) cage
Excellent fatigue resistance
Low moisture absorption
Crystalline layer
Lightweight and require no grease to operate

Product Application Information

BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.


Specifications

Attribute Value
Brand BNL
Inside Diameter 5 mm
Outside Diameter 14 mm
Ball Bearing Type Radial
Race Width 5 mm
End Type Sealed
Number of Rows 1
Static Load Rating 5 kg
Material Plastic
Ball Material Stainless Steel
Cage Material Acetal
Race Material Acetal
Race Type Plain
Bore Type Parallel
Checking stock...
IDR
36,606.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
136,606.61
*price per unit indicative
"BNL Radial Ball Bearing - Plain Race Type, 5mm I.D, 14mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda