Festo M5 Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 1259655
- Mfr. Prt No.:
- NPQH-BK-M5-P10
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1259655 |
| Product description | Festo M5 Nickel Plated Brass Blanking Plug |
| Manufacturer / Brand | Festo |
| Manufacturer part number | NPQH-BK-M5-P10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259655 |
| Product description | Festo M5 Nickel Plated Brass Blanking Plug |
| Manufacturer / Brand | Festo |
| Manufacturer part number | NPQH-BK-M5-P10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
FESTO NPQH-BK Straight Push-in Bulkhead Connectors
The NPQH-BK range offers a high-quality blanking plug used for closing threaded connections in various pneumatic applications. These blanking plugs use abrasion resistant nickel plated brass (safe for use in the food industry)
Features and benefits
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Can withstand powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
Specifications
| Attribute | Value |
| Brand | Festo |
| Manufacturer Series | NPQH |
| Accessory Type | Blanking Plug |
| Threaded Connection | M5 |
| Material | Nickel Plated Brass |
| Threaded Connection - Thread Size | M5 |
| Threaded Connection - Thread Standard | Metric |
| Chemical Resistant | Yes |
| Food Grade | Yes |
| Outer Diameter | 8 mm |
| Overall Length | 5.5 mm |