HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

RS Stock No.:
1260337
Mfr. Prt No.:
151-01527 FMB4APT-I-PA66HS-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1260337
Product description HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-01527 FMB4APT-I-PA66HS-BK
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
RS stock number 1260337
Product description HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-01527 FMB4APT-I-PA66HS-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HellermannTyton FlexTack Cable Tie Mounts

The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.

Features and Benefits

Flexible mount for convex and concave surfaces
FMB mounts with homogeneous system of acrylic adhesive
Greater design freedom
Uniform stress distribution along with weight reduction
High cohesive strength combined with good temperature resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protection foil with finger lift for easy peel off
Temperature resistance up to +105°C
Halogen free
RoHS compliant
ELV-compliant Dir. Art. 4 (2)

Applications

The FlexTack mounts are suitable for a wide range of indoor and outdoor applications on painted / varnished, plastic or metal surfaces. Industries include: automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agriculture.


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Cable Tie Width Acceptance 5.4 mm
Length 28 mm
Width 28 mm
Self Adhesive Yes
Material Nylon 66
Series FlexTack
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Quantity 100
Fire Behaviour Self-extinguishing
Checking stock...
IDR
3,114,393.88
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
13,114,393.8831,143.94
*price per unit indicative
"HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda