Optoma Projector Screen

RS Stock No.:
1262052
Mfr. Prt No.:
DS-3084PWC
Brand:
Optoma
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
RS stock number 1262052
Product description Optoma Projector Screen
Manufacturer / Brand Optoma
Manufacturer part number DS-3084PWC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Optoma DS-3084PWC Screen

PMC projection screens are popular because they are inexpensive and easy to operate. Optoma Manual Screens offer several outstanding features

Note

The fabrics are fire, water, and mold resistant and can be cleaned if necessary

84" Diagonal 4:3 Manual Pull Down Screen
High-Quality Screen Materials
Dual Wall and Ceiling Mountable
Matte white fabric

Optoma matte white fabric is composed of 4 different layers, including a sheet of woven fibreglass which helps stop static electricity and prevent wrinkles and waves


Specifications

Attribute Value
Brand Optoma
Aspect Ratio 4:3
Screen Height 1710 mm
Screen Width 1280 mm
Checking stock...
IDR
9,456,672.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,456,672.62
*price per unit indicative
"Optoma Projector Screen" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda