Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications
- RS Stock No.:
- 1258969
- Mfr. Prt No.:
- 911022020005G
- Brand:
- Merlett Plastics

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1258969 |
| Product description | Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 911022020005G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance
Product Application Information
Ideal for delivering liquids and suction.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 20 mm |
| Outer Diameter | 26.2 mm |
| Material | PVC |
| Colour | Green |
| Reinforced | Yes |
| Suitable Applications | Liquid |
| Length | 5 m |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +55 °C |
| Maximum Working Pressure | 6.5 bar |
| Bend Radius | 65 mm |
| Operating Temperature Range | -25 to +55 °C |