Merlett Plastics PVC 5m Long Grey Flexible Ducting

RS Stock No.:
1259262
Mfr. Prt No.:
9110020800000
Brand:
Merlett Plastics
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
RS stock number 1259262
Product description Merlett Plastics PVC 5m Long Grey Flexible Ducting
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9110020800000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 80 mm
Outer Diameter 89 mm
Material PVC
Length 5 m
Suitable Applications Air, Dust, Fumes
Colour Grey
Bend Radius 80 mm
Checking stock...
IDR
1,915,186.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,915,186.51
*price per unit indicative
"Merlett Plastics PVC 5m Long Grey Flexible Ducting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda