Merlett Plastics PVC 10m Long Blue Flexible Ducting Reinforced, 80mm Bend Radius , Applications Various
- RS Stock No.:
- 1259304
- Mfr. Prt No.:
- 9110030800000
- Brand:
- Merlett Plastics

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259304 |
| Product description | Merlett Plastics PVC 10m Long Blue Flexible Ducting Reinforced, 80mm Bend Radius , Applications Various |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9110030800000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Oregon Polyurethane Hosing
The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality
Product Application Information
Ideal for use in agriculture, industry and building.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 80 mm |
| Outer Diameter | 89.4 mm |
| Material | PVC |
| Length | 10 m |
| Suitable Applications | Air, Chips, Dust, Fumes, Textile Filaments, Ventilation |
| Colour | Blue |
| Bend Radius | 80 mm |
| Reinforced | Yes |