Wera 22mm Hex Socket With 1/2 in Drive , Length 37 mm

RS Stock No.:
1271150
Mfr. Prt No.:
003613
Brand:
Wera
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
RS stock number 1271150
Product description Wera 22mm Hex Socket With 1/2 in Drive , Length 37 mm
Manufacturer / Brand Wera
Manufacturer part number 003613

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wera Zyklop 8790 HMC Sockets

in Drive Metric Sockets for hexagon headed fasteners

Drive Tools

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily


Specifications

Attribute Value
Brand Wera
Socket Size 22 mm
Drive Size 1/2 in
Socket Type Hexagon
Drive Type Hexagon
Overall Length 37 mm
Bit Length 37.0 mm
Finish Chrome Plated
Material Chrome Vanadium
Checking stock...
IDR
183,452.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,452.61
*price per unit indicative
"Wera 22mm Hex Socket With 1/2 in Drive , Length 37 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda