Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.:
1310314
Mfr. Prt No.:
ATMEGA64-16AU
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1310314
Product description Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA64-16AU
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
RS stock number 1310314
Product description Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA64-16AU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector


Specifications

Attribute Value
Brand Microchip
Family Name ATmega
Package Type TQFP
Mounting Type Surface Mount
Pin Count 64
Device Core AVR
Data Bus Width 8 bit
Program Memory Size 64 kB
Maximum Frequency 16 MHz
RAM Size 4 kB
USB Channels 0
Number of PWM Units 1 x 16 bit
ADC Channels 8
Typical Operating Supply Voltage 4.5 → 5.5 V
Maximum Operating Temperature +85 °C
Length 14.1 mm
Minimum Operating Temperature -40 °C
PWM Resolution 16 bit
Instruction Set Architecture RISC
Number of ADC Units 1
ADCs 8 x 10 bit
ADC Resolution 10 bit
Pulse Width Modulation 1 (6 x 16 bit)
Timer Resolution 8 bit, 16 bit
Height 1.05 mm
PWM Channels 6
Timers 1(2 x 16 bit), 1(2 x 8 bit)
Dimensions 14.1 x 14.1 x 1.05 mm
Program Memory Type Flash
Number of Timers 2
Width 14.1 mm
Checking stock...
IDR
152,614.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1152,614.95
*price per unit indicative
"Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda