Cosel Embedded Switch Mode Power Supply (SMPS), 5 V dc, 24 V dc, 4 A, 5 A, 100W Enclosed

RS Stock No.:
1311367
Mfr. Prt No.:
LEB100F-0524-SNY
Brand:
Cosel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311367
Product description Cosel Embedded Switch Mode Power Supply (SMPS), 5 V dc, 24 V dc, 4 A, 5 A, 100W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number LEB100F-0524-SNY
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
RS stock number 1311367
Product description Cosel Embedded Switch Mode Power Supply (SMPS), 5 V dc, 24 V dc, 4 A, 5 A, 100W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number LEB100F-0524-SNY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Switch Mode - Cosel Closed Frame

Cosel LEB Series - Closed Frame

The LEB Series of DC-DC Power Supplies are supplied in a variety of output power ratings.

Features and Benefits

• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 2 Year Warranty


Specifications

Attribute Value
Brand Cosel
Output Voltage 5 V dc, 24 V dc
Output Current 4 A, 5 A
Power Rating 100 W
Number of Outputs 2
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 252 mm
Width 85 mm
Depth 46 mm
Weight 690 g
Efficiency 80 %
Maximum Temperature +70 °C
Minimum Temperature -10 °C
Checking stock...
IDR
2,366,318.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,366,318.40
*price per unit indicative
"Cosel Embedded Switch Mode Power Supply (SMPS), 5 V dc, 24 V dc, 4 A, 5 A, 100W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda