Eclipse Magnet 150mm

RS Stock No.:
1315955
Mfr. Prt No.:
FM683RS
Brand:
Eclipse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1315955
Product description Eclipse Magnet 150mm
Manufacturer / Brand Eclipse
Manufacturer part number FM683RS
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
RS stock number 1315955
Product description Eclipse Magnet 150mm
Manufacturer / Brand Eclipse
Manufacturer part number FM683RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Magnetic Label Holders

These magnetic label holders from Eclipse Magnetics are strong and robust, ideal for use in warehouses, offices, garages and workshops for permanent or temporary labelling or signage.
The label holders can be used on steel cabinets, racking or shelving and the magnet C-profile comes complete with card and acetate inserts.


Specifications

Attribute Value
Brand Eclipse
Width/Diameter 150 mm
Thickness 35 mm
Checking stock...
IDR
388,197.89
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1388,197.8977,639.58
*price per unit indicative
"Eclipse Magnet 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda