Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull

RS Stock No.:
1315973
Mfr. Prt No.:
E777RS
Brand:
Eclipse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1315973
Product description Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E777RS
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
RS stock number 1315973
Product description Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E777RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Samarium Cobalt Shallow Pot Magnets-Threaded Hole

Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 32 mm
Thread Size M5
Pull Force 22 kg
Thickness 15.5 mm
Attachment Type Threaded Hole
Material Samarium Cobalt Alloy
Checking stock...
IDR
887,474.29
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1887,474.29
*price per unit indicative
"Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda