MH Connectors Protective Sleeve for use with RJ45 Connectors

RS Stock No.:
1354155
Mfr. Prt No.:
RJ45SRB-DG
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1354155
Product description MH Connectors Protective Sleeve for use with RJ45 Connectors
Manufacturer / Brand MH Connectors
Manufacturer part number RJ45SRB-DG
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
RS stock number 1354155
Product description MH Connectors Protective Sleeve for use with RJ45 Connectors
Manufacturer / Brand MH Connectors
Manufacturer part number RJ45SRB-DG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

MH Connectors-Modular Series RJ45 Standard & Retrofit Hoods & Boots

A range of strain relief hood and boots for use with RJ45 8 pole plugs, available in a range of different colours.
• Part number 135-4155 Standard boot Dark grey
• Part number 135-4156 Standard boot Orange
• Part number 135-4157 Standard boot Purple
• Part number 135-4158 Standard boot Pink
• Part number 135-4159 Retrofit boot Dark grey
• Part number 135-4160 Retrofit boot Orange
• Part number 135-4161 Retrofit boot Purple
• Part number 135-4163 Retrofit boot Pink
• Part number 135-4164 Retrofit boot White
• Part number 135-4165 Standard boot White

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs


Specifications

Attribute Value
Brand MH Connectors
Accessory Type Protective Sleeve
Interface Type RJ45
For Use With RJ45 Connectors
Checking stock...
IDR
31,571.89
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
131,571.893,157.19
*price per unit indicative
"MH Connectors Protective Sleeve for use with RJ45 Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda