Facom 777.SPOTBTPB LED Work Light, IP67

RS Stock No.:
1345567
Mfr. Prt No.:
777.SPOTBTPB
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345567
Product description Facom 777.SPOTBTPB LED Work Light, IP67
Manufacturer / Brand Facom
Manufacturer part number 777.SPOTBTPB
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
RS stock number 1345567
Product description Facom 777.SPOTBTPB LED Work Light, IP67
Manufacturer / Brand Facom
Manufacturer part number 777.SPOTBTPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Facom Corded LED Adjustable Floodlight

The Facom 777.SPOTPB is a portable floodlight for use indoors and outdoors in all conditions. The floodlight can illuminate large areas with a constant and natural light. An adjustable head can rotate up 180° and when mounted on the adjustable tripod (RS 1345568) can pivot 360°. With a resistant housing (IK07) and waterproof to IP67, this floodlight can be used in anywhere with a run time of 7 hours on low mode.

Features and Benefits

• 3 Power Setting (Low, Medium, High)
• Up to 1500 lumens (High mode)
• Rotation of head at 180°
• Colour Rendering Index: 83
• IP Rating: IP67
• IK Rating: IK07
• Power cable: 5 metres


Specifications

Attribute Value
Brand Facom
IP Rating IP67
Luminosity 5000 lm
Height 150 mm
Width 260 mm
Depth 320 mm
Hazardous Area No
Case Material Plastic
PIR Included No
EU Energy Efficiency Rating A++
Floodlight Type Portable
Lamp Supplied Yes
Lamp Type LED
Checking stock...
IDR
7,752,105.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,752,105.23
*price per unit indicative
"Facom 777.SPOTBTPB LED Work Light, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda