Norcomp MICRO-D 25 Way Cable Mount D-sub Connector Socket

RS Stock No.:
1354286
Mfr. Prt No.:
CCA-025-M02R152
Brand:
Norcomp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1354286
Product description Norcomp MICRO-D 25 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand Norcomp
Manufacturer part number CCA-025-M02R152
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
RS stock number 1354286
Product description Norcomp MICRO-D 25 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand Norcomp
Manufacturer part number CCA-025-M02R152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

D-Sub Connectors - NorComp

'D' Sub-Miniature Connection System

NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies

MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.


Specifications

Attribute Value
Brand Norcomp
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Termination Method Pre-Wired
Housing Material Thermoplastic
Series MICRO-D
Contact Material Phosphor Bronze
Checking stock...
IDR
1,021,838.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,021,838.38
*price per unit indicative
"Norcomp MICRO-D 25 Way Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda