Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module

RS Stock No.:
1346476
Mfr. Prt No.:
410-315
Brand:
Digilent

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346476
Product description Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
Manufacturer / Brand Digilent
Manufacturer part number 410-315
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
RS stock number 1346476
Product description Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
Manufacturer / Brand Digilent
Manufacturer part number 410-315

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pmod TC1 K-Type Thermocouple

The Pmod TC1 (Revision A) is a cold-junction thermocouple-to-digital converter module designed for a K-Type thermocouple wire.

SUPPLIED_WITH : 300mm of K-type thermocouple wire with 482°C rated

• Measurement range with provided wire: -73 to +482°C
• Accuracy: ±2°C from -200 to +700°C
• Data output: 14-bit with 0.25°C resolution
• Cold-junction temperature compensation
• Host communication: serial SPI
• Follows Digilent Pmod Interface Specification Type 2
• Screw connector for thermocouple wire
• Dimensions: 25 x 20mm


Specifications

Attribute Value
Brand Digilent
Kit Classification Expansion Module
Kit Name Pmod TC1: K-Type Thermocouple Module with Wire
Communication Protocol SPI
Checking stock...
IDR
492,038.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1492,038.99
*price per unit indicative
"Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products