Figaro TGS2611-E00, Methane Air Quality Sensor
- RS Stock No.:
- 1346647
- Mfr. Prt No.:
- TGS2611-E00
- Brand:
- Figaro

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1346647 |
| Product description | Figaro TGS2611-E00, Methane Air Quality Sensor |
| Manufacturer / Brand | Figaro |
| Manufacturer part number | TGS2611-E00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1346647 |
| Product description | Figaro TGS2611-E00, Methane Air Quality Sensor |
| Manufacturer / Brand | Figaro |
| Manufacturer part number | TGS2611-E00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
TGS2610/2611/2612 Methane and LP Gas Sensors
Compact PCB mounting gas sensors from Figaro for use in the detection of methane and LP (liquefied petroleum) gas products. Type TGS2610 has high sensitivity to LP gas and its components such as propane and butane; type TGS2611 has high sensitivity to methane; TGS2612 has high sensitivity to methane, propane and butane with similar sensitivity (at same %LEL levels) for both methane and LP gases. Parts with suffix –C00 have a smaller package size with a faster response time; parts with –D00 & -E00 suffix have a larger package incorporating filter materials to reduce the effects of interference gases.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
• Compact 4-lead TO-5 package
• Low power consumption
• Long life and low cost
• Uses simple electrical circuit
Specifications
| Attribute | Value |
| Brand | Figaro |
| Gases Detected | Methane |
| Sensor Type | Gas Sensors |
| Dimensions | 9.2 (Dia.) x 12.4 mm |
| Weight | 1.4 g |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda