EKMB1393112K Panasonic, EKMB Pyroelectric Infrared Sensor, 2.2m -0.3 V to 4.5 V 3-Pin

RS Stock No.:
1357110
Mfr. Prt No.:
EKMB1393112K
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357110
Product description EKMB1393112K Panasonic, EKMB Pyroelectric Infrared Sensor, 2.2m -0.3 V to 4.5 V 3-Pin
Manufacturer / Brand Panasonic
Manufacturer part number EKMB1393112K
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
RS stock number 1357110
Product description EKMB1393112K Panasonic, EKMB Pyroelectric Infrared Sensor, 2.2m -0.3 V to 4.5 V 3-Pin
Manufacturer / Brand Panasonic
Manufacturer part number EKMB1393112K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Motion Detectors

More detailed technical information is available from our web site.

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMB (WL) Series

Saturn Lens - Dual zone
Low Current consumption for battery-driven applications
Digital output
White, Pearl White and Black Colour options
EKMB1193xxx standby mode current consumption 1 μA
EKMB1293xxx standby mode current consumption 2 μA
EKMB1393xxx standby mode current consumption 6 μA
Differential Input circuit on EKMB1393xxx (6 μA type only) for applications where a high noise resistance is required
Operating Voltage 2.3 to 4 V


Specifications

Attribute Value
Brand Panasonic
Sensor Type PIR Sensor
Maximum Output Current 100 µA
Maximum Output Voltage 0.5 V
Sensing Distance 2.2 m
Switching Mode Digital
Output Type Digital
Mounting Type Through Hole
Pin Count 3
Maximum Supply Current 6 μA
Dimensions 11 x 17.2 x 14.9 mm
Height 17.2 mm
Width 11 (Base) mm, 14.9 (Top) mm
Series EKMB
Minimum Operating Temperature -20 °C
Minimum Operating Supply Voltage -0.3 V
Maximum Operating Temperature +60 °C
Maximum Operating Supply Voltage 4.5 V
Checking stock...
IDR
194,675.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,675.84
*price per unit indicative
"EKMB1393112K Panasonic, EKMB Pyroelectric Infrared Sensor, 2.2m -0.3 V to 4.5 V 3-Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products