SKF Lithium Complex, Mineral Oil Grease 420 ml LMCG 1 Cartridge

RS Stock No.:
1347613
Mfr. Prt No.:
LMCG 1/0.4
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347613
Product description SKF Lithium Complex, Mineral Oil Grease 420 ml LMCG 1 Cartridge
Manufacturer / Brand SKF
Manufacturer part number LMCG 1/0.4
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
RS stock number 1347613
Product description SKF Lithium Complex, Mineral Oil Grease 420 ml LMCG 1 Cartridge
Manufacturer / Brand SKF
Manufacturer part number LMCG 1/0.4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

SKF Grid and Gear Coupling Accessories

SKF Grid and Gear Coupling Grease LMCG 1

The LMCG 1 from SKF is a polyethylene thickened mineral oil-based grease with lithium complex thickening technology. The grease has been designed to work with grid and gear couplings and can withstand high centrifugal forces and high torque applications.
The coupling grease is suitable for applications where there are high loads, high torque, wet environments, wide speed ranges and wide temperature ranges.

Features and Benefits

• Resistance to oil separation
• High acceleration and operating speeds
• High torque lubrication
• Corrosion protection
• Exceeds AGMA Type CG-1 and AGMA Type CG-2 requirements
• High coupling wear protection
• Oxidation stability
• Operating temperature 0°C to 120°C

Product Application Information

This grid and gear coupling grease can be used in heavy industries such as, mining, mineral processing, cement and steel. It is also ideal for marine and general machinery.

Typical applications include:

• Grid and gear couplings
• Flexible heavy-duty grid and gear couplings
• Low maintenance cost and long life grid and gear couplings


Specifications

Attribute Value
Brand SKF
Package Type Cartridge
Trade Name LMCG 1
Grease Type Lithium Complex, Mineral Oil
Package Size 420 ml
Product Form Paste
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +120 °C
NGLI Grade 1
Colour Brown
Viscosity 670 mm²/s
Checking stock...
IDR
297,782.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1297,782.71
*price per unit indicative
"SKF Lithium Complex, Mineral Oil Grease 420 ml LMCG 1 Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda