Molex, Mini50, 560023

RS Stock No.:
1348826
Mfr. Prt No.:
560023-0421
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1348826
Product description Molex, Mini50, 560023
Manufacturer / Brand Molex
Manufacturer part number 560023-0421
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
RS stock number 1348826
Product description Molex, Mini50, 560023
Manufacturer / Brand Molex
Manufacturer part number 560023-0421

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Molex Mini50™ Unsealed Automotive Connector Receptacle Contacts- CTX50

From Molex, a range CTX50 receptacle connector contacts for use with the Molex Mini50™ Connector System. These female contacts have a copper alloy body with a tin plating. The CTX50 crimp contacts are available with M-Grip, left payoff part number 131-8810 and L-Grip left payoff part number 134-8811. Contacts in this range are rated at 4A
Part number 134-8810 - 0.22 mm²
Part number 134-8811 – 0.35 mm²


Specifications

Attribute Value
Brand Molex
Series Mini50
Series Number 560023
Checking stock...
IDR
76,045.25
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
176,045.25760.45
*price per unit indicative
"Molex, Mini50, 560023" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda