KYOCERA AVX, 0603 (1608M) 10nF MLCC 50V dc, SMD 06035F103K4T2A

RS Stock No.:
1353642
Mfr. Prt No.:
06035F103K4T2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1353642
Product description KYOCERA AVX, 0603 (1608M) 10nF MLCC 50V dc, SMD 06035F103K4T2A
Manufacturer / Brand AVX
Manufacturer part number 06035F103K4T2A
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
RS stock number 1353642
Product description KYOCERA AVX, 0603 (1608M) 10nF MLCC 50V dc, SMD 06035F103K4T2A
Manufacturer / Brand AVX
Manufacturer part number 06035F103K4T2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX Automotive MLCC Capacitors

AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.

Features

Excellent Reliability
Low ESR/ESL
X8R and X8L are both AEC-Q200 qualified
Designed for use in applications up to 150°C

Automotive on engine applications
Oil exploration applications
Hybrid commercial applications


Specifications

Attribute Value
Brand AVX
Capacitance 10 nF
Voltage 50 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dimensions 1.6 x 0.81 x 0.9 mm
Length 1.6 mm
Depth 0.81 mm
Height 0.9 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
1,910,990.91
Out of stock
Price Reel (1 Reel of 4000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,910,990.91477.75
*price per unit indicative
"KYOCERA AVX, 0603 (1608M) 10nF MLCC 50V dc, SMD 06035F103K4T2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda