MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034

RS Stock No.:
1360776
Mfr. Prt No.:
MIKROE-2034
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360776
Product description MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-2034
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
RS stock number 1360776
Product description MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-2034

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

RF Meter click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. RF Meter click is a radio frequency power measurement device covering frequencies from 1MHz to 8GHz over a 60dB range (approximately).

Note

Click board comes with the header strips soldered.

• AD8318 Logarithmic Detector measures RF signal power in dB
• RF frequency range: 1MHz to 8GHz
• Power measurement range: 60dB
• Accuracy: ±1.0dB over 55dB range (f < 5.8GHz)
• SMA connector for 50Ω sensing antenna
• Communication: serial SPI bus
• Power supply: +5Vdc
• LED power indicator


Specifications

Attribute Value
Brand MikroElektronika
RF Technology RF Power Measurement
Kit Classification mikroBus Click Board
Featured Device MCP3201
Kit Name RF Meter Click
Frequency 1 → 8 GHz
Checking stock...
IDR
786,989.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1786,989.67
*price per unit indicative
"MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products