Petzl Carabiner Steel
- RS Stock No.:
- 1363812
- Mfr. Prt No.:
- M72A SL
- Brand:
- Petzl

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363812 |
| Product description | Petzl Carabiner Steel |
| Manufacturer / Brand | Petzl |
| Manufacturer part number | M72A SL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Petzl OXAN Oval Steel Carabiner
Petzl OXAN is a high strength steel carabiner with an oval shape providing maximum loading of the carabiner. The carabiner was designed for use in difficult environments and is excellent for use when setting up anchors or connecting to metal structures. There are 2 locking systems available, the SCREW-LOCK and the TRIACT-LOCK. The TRIACT-LOCK is available on a European or an International system
FEATURES and BENEFITS:
OXAN steel carabiner
High strength
Excellent in difficult or harsh environments
Oval shape
Maximum loading and positioning when setting anchors or connecting to metal structures
Can be used with a CAPTIV positioning bar
Load on major axis keeping integration with the device, limits flipping risk
Easy to handle
Design limits the risk of catch point assisting rotation
Keylock system avoids snagging
H Cross-section – excellent strength and weight ratio
Marking protected from abrasion
2 Locking systems available
TRIACT-LOCK – automatic locking with triple-action gate opening
SCREW-LOCK – manual screw-lock with red band providing a visual warning when unlocked
Available on European or International versions
SPECIFICATIONS:
M72A TL
TRIACT-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 195 g
M72A SL
SREW-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 185 g
Specifications
| Attribute | Value |
| Brand | Petzl |
| Product Type | Carabiner |
| Material | Steel |
| Locking Type | Screw |