Stanley FatMax 300 mm Hacksaw, 24 TPI
- RS Stock No.:
- 1366010
- Mfr. Prt No.:
- 1-15-122
- Brand:
- Stanley FatMax

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1366010 |
| Product description | Stanley FatMax 300 mm Hacksaw, 24 TPI |
| Manufacturer / Brand | Stanley FatMax |
| Manufacturer part number | 1-15-122 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Hacksaw
The 12 in Stanley hacksaw has a solid steel frame and benefits from 4 different blade positions. Featuring an enclosed ribbed shatterproof plastic handle for better grip and comfort. Ideal for vertical and horizontal cutting applications.
Features and Benefits
• End of frame square section allows for 4 different blade positions
• Solid Steel Frame
• Enclosed shatterproof handle
• Vertical and horizontal applications
Specifications
| Attribute | Value |
| Brand | Stanley FatMax |
| Blade Length | 300 mm |
| Number of Teeth per Inch | 24 |
| Saw Type | Hacksaw |
| Blade Material | Steel |