Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade

RS Stock No.:
1366021
Mfr. Prt No.:
0-10-810
Brand:
Stanley FatMax
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
RS stock number 1366021
Product description Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade
Manufacturer / Brand Stanley FatMax
Manufacturer part number 0-10-810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley Pocket Knife

The quick slide pocket utility knife by Stanley. With all metal construction and tool free blade change design. This pocket sized knife is a quick and easy to use one handed operation tool, with its simple but effective blade slider. The push down and slide safety feature, ensures that the blade is not accidentally extended. Making it convenient and easy to carry with its metal belt clip.

Features and Benefits

• Tool free blade change
• Metal belt clip
• Pocket size
• Push down and slide safety feature


Specifications

Attribute Value
Brand Stanley FatMax
Knife Type Utility
Blade Type Straight
Retractable Yes
Length of Blade Required 61.91 mm
Number of Blades Supplied 1
Checking stock...
IDR
374,876.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1374,876.86
*price per unit indicative
"Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda