Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade

RS Stock No.:
1366028
Mfr. Prt No.:
0-10-788
Brand:
Stanley FatMax
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
RS stock number 1366028
Product description Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade
Manufacturer / Brand Stanley FatMax
Manufacturer part number 0-10-788

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley DynaGrip Instant Change Safety Knife

The 0-10-788 DynaGrip retractable quick-change safety knife with 3 blades. Featuring integrated string cutting, that conceals the blade and increased blade storage of up to 8 utility blades. Manufactured with a cast metal body with bi-material side panels and a large thumb pad for durability and improved cutting control. Its tool-free design ensures quick, safe and easy blade changes in an instant.

Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage.

Features and Benefits:

• Retractable safety knife designed with safety in mind
• Push-button front loading blade
• Tool-free blade changing - quick change
• Interlock nose to secure blades into the knife
• Retractable blade slider
• Built-in thumb grip
• Bi-material side panels for a better grip
• Ergonomic design for more comfort and control
• Cast metal body for strength and durability
• Blade storage for convenience and quick blade replacement
• Integrated handy cutting notch for string or wire without extending the blade

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No spare blades are supplied.
To view standard Stanley blades please see 776-9734, 136-6027, 494-105


Specifications

Attribute Value
Brand Stanley FatMax
Knife Type Utility
Blade Type Straight
Retractable Yes
Length of Blade Required 61.91 mm
Number of Blades Supplied 3
Checking stock...
IDR
403,616.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1403,616.72
*price per unit indicative
"Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda