KYOCERA AVX, 1206 (3216M) 27pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 12061A270JAT2A

RS Stock No.:
1364337
Mfr. Prt No.:
12061A270JAT2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1364337
Product description KYOCERA AVX, 1206 (3216M) 27pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 12061A270JAT2A
Manufacturer / Brand AVX
Manufacturer part number 12061A270JAT2A
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
RS stock number 1364337
Product description KYOCERA AVX, 1206 (3216M) 27pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 12061A270JAT2A
Manufacturer / Brand AVX
Manufacturer part number 12061A270JAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications


Specifications

Attribute Value
Brand AVX
Capacitance 27 pF
Voltage 100 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric NP0 (C0G)
Tolerance ±5 %
Dimensions 3.2 x 1.6 x 0.94 mm
Length 3.2 mm
Depth 1.6 mm
Height 0.94 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Suppression Class Class I
Checking stock...
IDR
140,028.15
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1140,028.151,400.28
*price per unit indicative
"KYOCERA AVX, 1206 (3216M) 27pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 12061A270JAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda