Stanley FatMax 160 mm End Cutter Concreters’ Nippers

RS Stock No.:
1366051
Mfr. Prt No.:
0-89-875
Brand:
Stanley FatMax
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
RS stock number 1366051
Product description Stanley FatMax 160 mm End Cutter Concreters' Nippers
Manufacturer / Brand Stanley FatMax
Manufacturer part number 0-89-875

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FatMax® End Cutting Pliers

FatMax® end cutting pliers from Stanley manufactured from in heat treated chrome steel with bi-material handles. With interlocking joint assembly and heat treated cutting edges of the flattened pincer head. Making it easier to cut close to the surface without digging into it. Ideal for very close cropping of wires, to the surface of the work piece.

Features and Benefits

• Heat treated chrome steel
• Interlocking joint assembly
• Bi-material handles
• Heat treated cutting edges

Typical Applications

Use for cutting wires, nails or rivets close to work. Use to twist and cut wire in one go.


Specifications

Attribute Value
Brand Stanley FatMax
Overall Length 160 mm
Pincer Type End Cutter
Checking stock...
IDR
488,787.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1488,787.40
*price per unit indicative
"Stanley FatMax 160 mm End Cutter Concreters' Nippers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda