Bourdon G 1/4 Bottom Entry Pressure Gauge 40bar, MIT3D22B27

RS Stock No.:
1365198
Mfr. Prt No.:
MIT3D22B27
Brand:
Bourdon
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
RS stock number 1365198
Product description Bourdon G 1/4 Bottom Entry Pressure Gauge 40bar, MIT3D22B27
Manufacturer / Brand Bourdon
Manufacturer part number MIT3D22B27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Baumer MIT Pressure Gauge - Class 2.5

The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.

Features and benefits

• Black balanced aluminium pointer
• IP54 (IP65 for 100 mm dia.) rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
• Class 2.5
• 63 mm and 100 mm gauge diameters available

Applications

• Compressors
• Diesel engines
• Agricultural equipment
• Public works
• Machine tools
• Hydraulic systems
• Pumps


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 40 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ± 2.5 %
Case Material Stainless Steel
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
463,613.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1463,613.80
*price per unit indicative
"Bourdon G 1/4 Bottom Entry Pressure Gauge 40bar, MIT3D22B27" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda