Bourdon Bottom Entry Pressure Gauge 16bar, MIT5D32B24
- RS Stock No.:
- 1365208
- Mfr. Prt No.:
- MIT5D32B24
- Brand:
- Bourdon

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1365208 |
| Product description | Bourdon Bottom Entry Pressure Gauge 16bar, MIT5D32B24 |
| Manufacturer / Brand | Bourdon |
| Manufacturer part number | MIT5D32B24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
• Black balanced aluminium pointer
• IP54 (IP65 for 100 mm dia.) rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
• Class 2.5
• 63 mm and 100 mm gauge diameters available
Applications
• Compressors
• Diesel engines
• Agricultural equipment
• Public works
• Machine tools
• Hydraulic systems
• Pumps
Specifications
| Attribute | Value |
| Brand | Bourdon |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 16 bar |
| Pressure Gauge Type | Bottom Entry |
| Gauge Outside Diameter | 100 mm |
| Best Accuracy | ± 2.5 % |
| Case Material | Stainless Steel |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +70 °C |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda