Hutchinson Drive Belt, belt section J, 256mm Length

RS Stock No.:
1365335
Mfr. Prt No.:
3/PJ256
Brand:
Hutchinson

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365335
Product description Hutchinson Drive Belt, belt section J, 256mm Length
Manufacturer / Brand Hutchinson
Manufacturer part number 3/PJ256
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
RS stock number 1365335
Product description Hutchinson Drive Belt, belt section J, 256mm Length
Manufacturer / Brand Hutchinson
Manufacturer part number 3/PJ256

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Hutchinson

ConveyXonic® Belts

The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.

Features and Benefits

• Easy to use
• Can convey parcels with heavy loads
• Efficiency reduces the motors electrical consumption
• The number of ribs on the belt can change but the same roller can be used for light loads
• Silent transmission regardless of speed
• Can operate non-stop 24/7 in complete silence

Product Application Information

Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).


Specifications

Attribute Value
Brand Hutchinson
Length 256 mm
Belt Section J
Minimum Pulley Diameter 43 mm
Series ConveyXonic
Material Polyamide
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
107,197.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,197.58
*price per unit indicative
"Hutchinson Drive Belt, belt section J, 256mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda