RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia.

RS Stock No.:
1367023
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
RS stock number 1367023
Product description RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC grommets black, type DK


Specifications

Attribute Value
Brand RS PRO
Grommet Type Round
Panel Hole Diameter 14 mm
Maximum Cable Diameter 7 mm
Material PVC
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Series PLIO
Maximum Panel Thickness 1 mm
Checking stock...
IDR
325,788.34
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1325,788.343,257.88
*price per unit indicative
"RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda