Menda 57ml ESD Bottle

RS Stock No.:
1367193
Mfr. Prt No.:
CWE-22822
Brand:
Menda
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
RS stock number 1367193
Product description Menda 57ml ESD Bottle
Manufacturer / Brand Menda
Manufacturer part number CWE-22822

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Menda Liquid Dispensing Flux Bottle and Needle Tip

Menda liquid dispensing durAstatic Flux bottles are made from low density polyethylene complete with needle tips plus are safe with static sensitive components. The Flux bottles are embossed with the ESD protective symbol plus the ESD properties are embedded into the bottle and conductive cap. The bottles are silicone free with no migratory additives or surfactants to cause contamination.

FEATURES and BENEFITS:

Liquid dispensing durAstatic Flux bottle
Low density polyethylene (LDPE)
Safe to use around static sensitive components
ESD properties embedded into the bottle
Conductive cap
Silicone free
No migratory additives
No surfactants
Embossed with an ESD protective symbol
Volume resistance 1 x 10ˆ7 ohms to <1 x 10ˆ10 ohms
Various colours available
Various needle tip sizes available

SPECIFICATIONS:

Black cap – Polypropylene/TPE – Conductive
Bottle – 2 oz – LDPE – Dissipative
Needle – Stainless steel – Conductive
Luer lock hub – Polypropylene – Insulative
Stock number 136-7193 – needle gauge 26


Specifications

Attribute Value
Brand Menda
Dispenser Type Bottle
Dissipative Yes
Capacity 57 ml
Conductive No
Anti-Static No
Cleanroom No
Complies with EN 61340-5-1 Yes
Checking stock...
IDR
283,307.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,307.89
*price per unit indicative
"Menda 57ml ESD Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products