Bosch 105 Piece Masonry Twist Drill Bit Set, 2mm to 20mm

RS Stock No.:
1367202
Mfr. Prt No.:
2608P00236
Brand:
Bosch
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
RS stock number 1367202
Product description Bosch 105 Piece Masonry Twist Drill Bit Set, 2mm to 20mm
Manufacturer / Brand Bosch
Manufacturer part number 2608P00236

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bosch Drill Mixed Drill Sets

Bosch 105 Piece Premium Mixed Drill Set

Bosch 105 piece premium mixed drill set. A comprehensive collection of drill and screwdriver components suitable for professional and DIY applications.

Features and Benefits

• Concrete Drill Bits: dia. 5, 5, 6, 6, 8, 8, 10, 10 mm
• HSS-G Metal Drill Bits: dia. 2, 2, 2.5, 3, 3, 4, 5, 6 mm
• Wood Drill Bits: dia. 3, 4, 5, 6, 6, 7, 8, 10 mm
• Nut setter dia. 6, 7, 8, 9, 10, 11, 12, 13 mm
• Bit Holder: Quick-Change Universal Holder
• Hand Tool: Ratchet Screwdriver
• Hand Tool: Magnet Extension Bar

Screwdriver Bits 25 mm

• PH0, 1, 1, 2, 2, 2, 2, 2, 3, 3
• PZ0, 0, 1, 1, 1, 2, 2, 2, 2, 2, 3, 3, 3,
• S3, 4, 5, 5, 6, 7
• T10, 10, 10, 15, 15, 15, 15, 15, 20, 20, 20, 20, 20, 25, 25, 25,25, 25, 30, 40
• Hex 3, 4, 5, 5, 6

Screwdriver Bits 50 mm

• PH0, 1, 2, 2, 3
• PZ2
• S5, 6
• T15, 20, 20, 25
• Hex 5, 6, 6
• Bit Holder: Quick-Change Universal Holder


Specifications

Attribute Value
Brand Bosch
Drill Bit Type Twist Drill Bit
Minimum Size 2 mm
Maximum Size 20 mm
Drilling Application Masonry
Material HSS-G
Number of Pieces 105
Set Contents Concrete Drill Bits:2 x 5, 2 x 6, 2 x 8, 2 x10 mm, HSS-G Metal Drill Bits:2 x 2, 2 x 5, 2 x 3, 4, 5, 6 mm, Wood Drill Bits:3, 4, 5, 2 x 6, 7, 8, 10 mm, Nutsetter:6, 7, 8, 9, 10, 11, 12, 13 mm, Screwdriver Bits 25 mm:PH0 (2 x 1, 5 x 2, 2 x 3), PZ0 (0, 1x 3
Checking stock...
IDR
1,963,855.47
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,963,855.47
*price per unit indicative
"Bosch 105 Piece Masonry Twist Drill Bit Set, 2mm to 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda