Knipex 180 mm Wire Stripper, 0.1mm → 10.0mm
- RS Stock No.:
- 1367468
- Mfr. Prt No.:
- 13 66 180 T
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367468 |
| Product description | Knipex 180 mm Wire Stripper, 0.1mm → 10.0mm |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 13 66 180 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex StriX VDE Wire Stripper and Shears
The Knipex StriX insulation stripper has integrated cable shears suitable for single, multiple and fine stranded conductors with plastic or rubber insulation max. 5.0 mm. The jaws of these strippers feature increments in the jaw to provide a visual orientation aid for stripper consistent lengths. Two added features include an integrated shear blade for cutting copper cable up to 15 mm and insulated tether attachment and handles for VDE protection.
Features and Benefits
For single and multiple and fine stranded conductors
Increments in the jaw provide visual orientation
Shear blade for cutting copper cable
Made from high grade steel
VDE tested to 1000 V
Specifications
| Attribute | Value |
| Brand | Knipex |
| Cable Type | Copper |
| Stripping Range | 0 → 10 mm² |
| Minimum Size | 0.1 mm |
| Maximum Size | 10.0 mm |
| Overall Length | 180 mm |