APEM A02ES-I Emergency Stop Push Button Panel Mount, 22.7mm Cutout, 2NC, IP65

RS Stock No.:
1370022
Mfr. Prt No.:
A02ESI3B1021X0+PEA01+A01YL5
Brand:
Apem

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1370022
Product description APEM A02ES-I Emergency Stop Push Button Panel Mount, 22.7mm Cutout, 2NC, IP65
Manufacturer / Brand Apem
Manufacturer part number A02ESI3B1021X0+PEA01+A01YL5
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
RS stock number 1370022
Product description APEM A02ES-I Emergency Stop Push Button Panel Mount, 22.7mm Cutout, 2NC, IP65
Manufacturer / Brand Apem
Manufacturer part number A02ESI3B1021X0+PEA01+A01YL5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Apem
Mounting Type Panel Mount
Reset Method Turn to Release
Normal State Configuration 2NC
Cutout Diameter 22.7 mm
Supply Current 10 (ac) A, 8 (dc) A
Contact Configuration 2NC
Pole and Throw Configuration DPST
IP Rating IP65
Push Button Actuation Pull/Twist to Release, Push to Shut Off
Supply Voltage 24 V dc, 240 V ac
Head Style Mushroom
Illuminated No
Head Diameter 40 mm
Voltage Rating 24 V dc, 240 V ac
Colour Red
Dimensions 40 (Dia.) x 80.7 mm
Series A02ES-I
Checking stock...
IDR
750,278.17
Out of stock
Price Pack
Unit(s)Per Unit(IDR)
1750,278.17
*price per unit indicative
"APEM A02ES-I Emergency Stop Push Button Panel Mount, 22.7mm Cutout, 2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda