Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole
- RS Stock No.:
- 1441323
- Mfr. Prt No.:
- MAL222091006E3
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1441323 |
| Product description | Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MAL222091006E3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1441323 |
| Product description | Vishay 25F Supercapacitor -20 → +50% Tolerance, 220 EDLC-P 2.7V dc, Through Hole |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MAL222091006E3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Aluminium (EDLC) Super Capacitors
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.
Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free
Applications
Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.
Specifications
| Attribute | Value |
| Brand | Vishay |
| Capacitance | 25 F |
| Voltage | 2.7 V dc |
| Mounting Type | Through Hole |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Diameter | 16.5 mm |
| Dimensions | 16.5 (Dia.) x 27 mm |
| Lead Pitch | 7.5 mm |
| Leakage Current | 8 mA, 75 μA |
| Equivalent Series Resistance | 22 mΩ |
| Lifetime | 1000 h |
| Series | 220 EDLC-P |
| Tolerance | -20 → +50 % |
| Package/Case | 19 |
| Depth | 27 mm |
| Lead Diameter | 0.8 mm |
| Terminal Type | Radial |
| Lead Spacing | 7.5mm |
| Product Diameter | 16.5 mm |
| Tolerance Minus | -20 % |
| Polarised | Polar |
| Capacitor Family | Electric Double Layer |
| Tolerance Plus | +50 % |