Cypress Semiconductor CYW43907 WiFi Development Kit CYW943907AEVAL1F
- RS Stock No.:
- 1446503
- Mfr. Prt No.:
- CYW943907AEVAL1F
- Brand:
- Cypress Semiconductor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1446503 |
| Product description | Cypress Semiconductor CYW43907 WiFi Development Kit CYW943907AEVAL1F |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | CYW943907AEVAL1F |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1446503 |
| Product description | Cypress Semiconductor CYW43907 WiFi Development Kit CYW943907AEVAL1F |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | CYW943907AEVAL1F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CYW43907 2.4/5GHz WiFi Evaluation Kit
The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip WiFi applications based upon Cypress CYW43907 devices. The kit makes use of the WICED Studio 5.0 IDE. It has an embedded TCP/IP network stack, security supplicant and other network application features.
SUPPLIED_WITH : Quick Start Guide, USB-A to Micro-B cable
• Murata CYW43907-1GC Cortex-R4 SoC WiFi/Ethernet SIP Module
• Wireless Protocol: IEEE 802.11a/b/g/n
• RF Frequency Ranges: 2.4GHz and 5.8GHz
• RF Output Power: +12dBm @ 65Mbps, +17dBm @ 11Mbps
• Receiver Sensitivity: -75dBm @ 65Mbps (2.4GHz), -73dBm @ 65Mbps (5.8GHz)
• On-board programmer/debugger using USB interface and USB-UART bridge
• On-board MAX11615 6-channel 12-bit ADC on I²C bus
• On-board BCM5241 Ethernet PHY chip
• Host communication: Ethernet, SPI, I²C, UART
• 6 x PWM outputs
• Reset pushbutton
• 2 x User pushbuttons
• 2 x User LEDs
• RJ45 socket for Ethernet connection
• MicroSD card slot
• 2 x PCB antennas for antenna diversity
• 2 x External antenna sockets
• 10-pin JTAG connector for CYW43907 programming/debug
• 44-pin WICED GPIO header
• Arduino r3 compatible Shield headers
• Power supply: +5Vdc from USB micro-B socket or +5 to +12Vdc via barrel jack socket
Specifications
| Attribute | Value |
| Brand | Cypress Semiconductor |
| RF Technology | WiFi |
| Kit Classification | Development Kit |
| Featured Device | CYW43907 |
| Frequency | 2.4 GHz, 5 GHz |