KEMET 18000μF Electrolytic Capacitor 200V dc, Screw Mount – ALS71A183NF200

RS Stock No.:
1443423
Mfr. Prt No.:
ALS71A183NF200
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443423
Product description KEMET 18000μF Electrolytic Capacitor 200V dc, Screw Mount - ALS71A183NF200
Manufacturer / Brand KEMET
Manufacturer part number ALS71A183NF200
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
RS stock number 1443423
Product description KEMET 18000μF Electrolytic Capacitor 200V dc, Screw Mount - ALS71A183NF200
Manufacturer / Brand KEMET
Manufacturer part number ALS71A183NF200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 18000 µF
Voltage 200 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 77 (Dia.) x 105 mm
Height 105 mm
Minimum Operating Temperature -40 °C
Diameter 77 mm
Maximum Operating Temperature +85 °C
Lead Pitch 31.8 mm
Lifetime 40000 h
Series ALS71
Equivalent Series Resistance 24 mΩ
Ripple Current 23 A
Polarised Polar
Leakage Current 6000 μA
Tolerance ±20 %
Checking stock...
IDR
1,326,963.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,326,963.39
*price per unit indicative
"KEMET 18000μF Electrolytic Capacitor 200V dc, Screw Mount - ALS71A183NF200" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda